19405060411 | Harting

Grommet housing, size 6B, die-cast aluminum, 1x M25, straight, screw locking, IP65/IP68/IP6K9K, 19405060411

Order No.: 42P2679
EAN: 5713140173613
MPN:
19405060411
19 40 506 0411
Series: Han HPR
19405060411 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
54.3116 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
54.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3116 €

Grommet housing, 19405060411, Harting

Die-cast aluminum grommet housing with screw locking, top entry, high construction, Size: 6 B.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet 1x M25, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No