19405100421 | Harting
Grommet housing, size 10B, die-cast aluminum, 2xM20, straight, screw locking, IP65/IP68, 19405100421
Order No.: 42F8739
EAN: 5713140279445
MPN:
19405100421
Han 10HPR-Compact-TGG2-HB-SV-M20
Series: Han HPR
Unit Price (€ / pc.)
59.2977 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405100421, Harting
The 19405100421 is a high construction top entry, screw locking grommet housing made of stainless steel with a size of 10 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2xM20, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |