19405101270 | Harting
Surface mount housing, size 10B, die-cast aluminum, 2xM20, angled, screw locking, IP65/IP68, 19405101270
Order No.: 42F8753
EAN: 5713140173910
MPN:
19405101270
Han 10HPR-Compact-HSM2-for SCL-M20
Series: Han HPR
Unit Price (€ / pc.)
93.1532 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Surface mounted housing, 19405101270, Harting
The 19405101270 is a side entry, screw locking surface mounted housing with size of 10 HPR.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2xM20, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |