19405101481 | Harting
Grommet housing, size 10B, die-cast aluminum, 1xM25, straight, central locking, IP65/IP68, 19405101481
Order No.: 42F8760
EAN: 5713140174641
MPN:
19405101481
Han 10HPR-Compact-HTE-LC-for CL-M25
Series: Han HPR
Unit Price (€ / pc.)
67.235 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405101481, Harting
The 19405101481 is a low construction, top entry grommet housing with central locking lever and a size of 10 HPR.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM25, gerade | |
Type of locking | Zentralverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |