19405101482 | Harting
Grommet housing, size 10B, die-cast aluminum, 1xM32, straight, central locking, IP65/IP68, 19405101482
Order No.: 42F8761
EAN: 5713140174658
MPN:
19405101482
Han 10HPR-Compact-HTE-LC-for CL-M32
Series: Han HPR
Unit Price (€ / pc.)
67.235 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405101482, Harting
The 19405101482 is a low construction, top entry grommet housing with central locking lever and a size of 10 HPR.
Technical specifications
Version | grommet housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM32, straight | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | central locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |