19405101513 | Harting

Grommet housing, size 10B, die-cast aluminum, 1xM40, angled, screw locking, IP65/IP68, 19405101513

Order No.: 42F8765
EAN: 5713140173811
MPN:
19405101513
Han 10HPR-Compact-HSE-LC-SCL-M40
Series: Han HPR
Harting
19405101513 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
50.1942 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
50.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1942 €

Grommet housing, 19405101513, Harting

The 19405101513 is a low construction side entry, screw locking grommet housing made of stainless steel with a size of 10 HPR.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1xM40, angled
Degree of protection (IP) IP65/IP68
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No