19405101681 | Harting
Grommet housing, size 10B, die-cast aluminum, 1 x M25, angled, central locking, IP65/IP68, 19405101681
Order No.: 42F8772
EAN: 5713140174733
MPN:
19405101681
Han 10HPR-Compact-HA-LC-for CL-M25
Series: Han HPR
Unit Price (€ / pc.)
67.235 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19405101681, Harting
The 19405101681 is a low construction 45° side entry, screw locking grommet housing made of stainless steel with a size of 10 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |