19405160582 | Harting
Grommet housing, size 16B, die-cast aluminum, 1xM32, angled, central locking, IP65/IP68/IPX9K, 19405160582
Order No.: 42F8936
EAN: 5713140174870
MPN:
19405160582
Han 16HPR-Compact-HSE-HC-for CL-M32
Series: Han HPR Compact
Unit Price (€ / pc.)
73.542 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405160582, Harting
The 19405160582 is a high, side-entry, screwable grommet housing with a size of 16 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, abgewinkelt | |
Type of locking | Zentralverriegelung | |
Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |