19405161412 | Harting
Grommet housing, size 16B, die-cast aluminum, 1xM32, straight, screw locking, IP65/IP68/IPX9K, 19405161412
Order No.: 42F8939
EAN: 5713140174016
MPN:
19405161412
Han 16HPR-Compact-HTE-LC-SCL-M32
Series: Han HPR Compact
Unit Price (€ / pc.)
53.1811 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405161412, Harting
The 19405161412 is a low-built, top-opening, screwable grommet housing with a size of 16 B.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM32, straight | |
Degree of protection (IP) | IP65/IP68/IPX9K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |