19405161581 | Harting
Grommet housing, size 16B, die-cast aluminum, 1xM25, angled, central locking, IP65/IP68/IPX9K, 19405161581
Order No.: 42F8947
EAN: 5713140174894
MPN:
19405161581
Han 16HPR-Compact-HSE-LC-for CL-M25
Series: Han HPR Compact
Unit Price (€ / pc.)
70.5194 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405161581, Harting
The 19405161581 is a low, laterally open, centrally lockable grommet housing with a size of 16 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM25, abgewinkelt | |
Type of locking | Zentralverriegelung | |
Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |