19405240482 | Harting
Grommet housing, size 24B, die-cast aluminum, 1xM32, straight, central locking, IP65/IP68/IP6K9K, 19405240482
Order No.: 42F9137
EAN: 5713140174986
MPN:
19405240482
Han 24HPR-Compact-HTE-HC-for CL-M32
Series: Han HPR
Unit Price (€ / pc.)
75.0295 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 19405240482, Harting
Grommet housing with central locking lever, top entry, high construction.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, gerade | |
Type of locking | Zentralverriegelung | |
Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |