19410005202 | Harting
Locking bracket, size 6/10/16/24B, PA, cross bow locking, 19410005202
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Locking lever, 19410005202, HARTING
Locking lever with double locking lever, size: 6/10/16/24 B.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 6/10/16/24B | |
Shell Material | PA | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |