19410060232 | Harting

Surface mount housing, size 6B, PA, M32, angled, cross bow locking, IP65, 19410060232

Order No.: 45F168
EAN: 4099889763058
MPN:
19410060232
19 41 006 0232
Series: Han B
19410060232 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
49.4921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
49.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4921 €

Surface mounted housing, 19410060232, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 6B
Shell Material PA
Cable Outlet M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes