19410060422 | Harting

Grommet housing, size 6B, PA, M32, straight, cross bow locking, IP65, 19410060422

Order No.: 45F172
EAN: 4099889763089
MPN:
19410060422
19 41 006 0422
Series: Han B
19410060422 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.0725 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
27.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0725 €

Hood, 19410060422, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material PA
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes