19410060462 | Harting

Grommet housing, size 6B, PA, 1xM32, straight, cross bow locking, IP65, 19410060462

Order No.: 42P6882
EAN: 5713140453784
MPN:
19410060462
Series: Han ECO Modular
19410060462 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.6481 €
25 pcs.
15.3272 €
50 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet housing, 19410060462, Harting

Grommet housing, Double locking lever, Top entry, 1x M32, Polyamide (PA), Fibre-glass reinforced, RAL 9005 (jet black).

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material PA
Cable Outlet 1xM32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No