19410060722 | Harting

Grommet housing, size 6B, PA, M32, straight, cross bow locking, IP65, 19410060722

Order No.: 45F176
EAN: 4099889763102
MPN:
19410060722
19 41 006 0722
Series: Han B
19410060722 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.3529 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
40.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3529 €

Cable to cable housing, 19410060722, HARTING

Cable to cable housing with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material PA
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes