19410066723 | Harting

Coupler housing, size 6B, PA, 1xM40, straight, cross bow locking, IP65, 19410066723

Order No.: 42P6889
EAN: 5713140830318
MPN:
19410066723
Series: Han ECO Modular
19410066723 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
56.8701 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
54.5972 €
10 pcs.
51.3128 €
25 pcs.
47.2073 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable to cable housing, 19410066723, Harting

Cable to cable housing, Reinforced locking levers, Double locking lever, Top entry, 1x M40, Polyamide (PA), Fibre-glass reinforced.

Technical specifications
Version Kupplungsgehäuse
Shell size 6B
Shell Material PA
Cable Outlet 1xM40, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No