19410100272 | Harting

Surface mount housing, size 10B, PA, 2 x M32, angled, cross bow locking, IP65, 19410100272

Order No.: 45F183
EAN: 4099889763171
MPN:
19410100272
19 41 010 0272
Series: Han B
19410100272 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
54.3592 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
54.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3592 €

Surface mounted housing, 19410100272, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 10B
Shell Material PA
Cable Outlet 2 x M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes