19410100433 | Harting

Grommet housing, size 10B, PA, M40, straight, cross bow locking, IP65, 19410100433

Order No.: 45F187
EAN: 4099889763201
MPN:
19410100433
19 41 010 0433
Series: Han B
19410100433 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
14.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3157 €

Hood, 19410100433, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 10B
Gehäusematerial PA
Kabelausgang M40, gerade
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes