19410105406 | Harting

Cover cap, size 10B, PA, cross bow locking, IP65, 19410105406

Order No.: 45F197
EAN: 4099889763263
MPN:
19410105406
19 41 010 5406
Series: Han B
19410105406 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
34.4029 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
34.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4029 €

Protection cover, 19410105406, HARTING

Protection cover for hoods with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Abdeckkappe
Shell size 10B
Shell Material PA
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes