19410105407 | Harting
Cover cap, size 10B, PA, cross bow locking, IP65, 19410105407
Unit Price (€ / pc.)
39.5913 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 19410105407, HARTING
Protection cover for hoods with fixing cord and double locking, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Abdeckkappe | |
Shell size | 10B | |
Shell Material | PA | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |