19410160233 | Harting
Surface mount housing, size 16B, PA, M40, angled, cross bow locking, IP65, 19410160233
Unit Price (€ / pc.)
59.1549 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surface mounted housing, 19410160233, HARTING
Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | PA | |
Cable Outlet | M40, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |