19410160423 | Harting

Grommet housing, size 16B, PA, M40, straight, cross bow locking, IP65, 19410160423

Order No.: 45F204
EAN: 4099889763317
MPN:
19410160423
19 41 016 0423
Series: Han B
19410160423 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.1526 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
35.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1526 €

Hood, 19410160423, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material PA
Cable Outlet M40, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes