19410160523 | Harting
Grommet housing, size 16B, PA, M40, angled, cross bow locking, IP65, 19410160523
Unit Price (€ / pc.)
35.1526 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hood, 19410160523, HARTING
Hood with double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Cable Outlet | M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |