19410165404 | Harting
Cover cap, size 16B, PA, cross bow locking, IP65, 19410165404
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protection cover, 19410165404, HARTING
Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and double locking lever, material; polyamide, fibre-glass reinforced.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 16B | |
Gehäusematerial | PA | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |