19410240301 | Harting
Surface mount housing, size 24B, PA, cross bow locking, IP65, 19410240301
Unit Price (€ / pc.)
30.2974 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 19410240301, HARTING
Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |