19410240723 | Harting

Grommet housing, size 24B, PA, M40, straight, cross bow locking, IP65, 19410240723

Order No.: 45F219
EAN: 4099889763447
MPN:
19410240723
19 41 024 0723
Series: Han B
Harting
19410240723 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
52.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0506 €

Cable to cable housing, 19410240723, HARTING

Cable to cable housing with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material PA
Cable Outlet M40, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes