19411100232 | Harting
Surface mount housing, size 10B, PA, M32, angled, cross bow locking, IP65, 19411100232
Unit Price (€ / pc.)
64.4623 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surface mounted housing, 19411100232, HARTING
Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 10B | |
Gehäusematerial | PA | |
Kabelausgang | M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |