19411100422 | Harting

Grommet housing, size 10B, PA, M32, straight, cross bow locking, IP65, 19411100422

Order No.: 45F233
EAN: 4099889763560
MPN:
19411100422
19 41 110 0422
Series: Han B
19411100422 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
42.6615 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
42.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6615 €

Hood, 19411100422, HARTING

Hood with integrated cable gland, double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material PA
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes