19411160433 | Harting

Grommet housing, size 16B, PA, 1x M40, straight, cross bow locking, IP65, 19411160433

Order No.: 42P2707
EAN: 5713140175730
MPN:
19411160433
19 41 116 0433
Series: Han ECO Modular
19411160433 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
38.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2704 €

Grommet housing, 19411160433, Harting

Grommet housing with integrated cable gland, double locking lever, top entry.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material PA
Cable Outlet 1x M40, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No