19412060301 | Harting

Surface mount housing, size 6B, PA, cross bow locking, IP65, 19412060301

Order No.: 45F249
EAN: 4099889763720
MPN:
19412060301
19 41 206 0301
Series: Han B
19412060301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
69.9839 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
69.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9839 €

Bulkhead mounted housing, 19412060301, HARTING

Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 6B
Shell Material PA
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes