19430060756 | Harting
Coupler housing, size 6B, PA, 1xM25, straight, longitudinal bow locking, IP66, 19430060756
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable to cable housing, 19430060756, Harting
The 19430060756 is a top entry single locking lever, cable to cable housing with size: 6 B and polyamide (PA), Fibre-glass reinforced.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | 6B | |
Shell Material | PA | |
Cable Outlet | 1xM25, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |