19430100255 | Harting
Surface mount housing, size 10B, PA, 1xM20, angled, longitudinal bow locking, IP66, 19430100255
Order No.: 45F0824
EAN: 5713140178502
MPN:
19430100255
Han-Eco 10B-ASG1-mit LB-M20 m. Kappe
Series: Han ECO B
Unit Price (€ / pc.)
32.8202 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19430100255, Harting
The 19430100255 is a side entry single locking lever, surface mounted housing with thermo-plastic cover, Size: 10 B.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Cable Outlet | 1xM20, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |