19430100310 | Harting
Surface mount housing, size 10B, PA, cross bow locking, IP66, 19430100310
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 19430100310, Harting
The 19430100310 is a double locking lever, bulkhead mounted housing without frame, Size: 10 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |