19430100312 | Harting
Surface mount housing, size 10B, PA, cross bow locking, IP66, 19430100312
Order No.: 45F0831
EAN: 5713140177970
MPN:
19430100312
Han-Eco 10B-AGG/RM-für QB-mit Kappe
Series: Han ECO B
Unit Price (€ / pc.)
12.9472 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 19430100312, Harting
The 19430100312 is a double locking lever, bulkhead mounted housing with thermo-plastic cover, without frame, Size: 10 B.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 10B | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |