19430100427 | Harting

Grommet housing, size 10B, PA, M32, straight, cross bow locking, IP66, 19430100427

Order No.: 45F5984
EAN: 4099889768671
MPN:
19430100427
19 43 010 0427
Series: Han ECO B
19430100427 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0162 €

Hood, 19430100427, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material PA
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes