19430100526 | Harting

Grommet housing, size 10B, PA, M25, angled, cross bow locking, IP66, 19430100526

Order No.: 45F5728
EAN: 4099889767445
MPN:
19430100526
19 43 010 0526
Series: Han ECO B
Harting
19430100526 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0162 €

Hood, 19430100526, HARTING

Hood with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material PA
Cable Outlet M25, angled
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes