19430100545 | Harting

Grommet housing, size 10B, PA, M20, angled, longitudinal bow locking, IP66, 19430100545

Order No.: 45F5650
EAN: 4099889767049
MPN:
19430100545
19 43 010 0545
Series: Han ECO B
19430100545 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0162 €

Hood, 19430100545, HARTING

Hood with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material PA
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes