19430100736 | Harting
Grommet housing, size 10B, PA, 1xM25, straight, cross bow locking, IP66, 19430100736
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Grommet housing, 19430100736, Harting
The 19430100736 is a top entry, double locking lever cable to cable housing with polyamide (PA), fibre-glass reinforced, Size: 10 B.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Cable Outlet | 1xM25, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |