19430160257 | Harting
Surface mount housing, size 16B, PA, 1 x M32, angled, longitudinal bow locking, IP66, 19430160257
Unit Price (€ / pc.)
35.3192 € *
Standard delivery time from the manufacturer is: On Request
Base housing, 19430160257, Harting
Base housing with single locking lever, thermo-plastic cover, side entry, Size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |