19430160258 | Harting

Surface mount housing, size 16B, PA, 1x M40, angled, longitudinal bow locking, IP66, 19430160258

Order No.: 42P2715
EAN: 5713140179875
MPN:
19430160258
19 43 016 0258
Series: Han ECO B
19430160258 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
35.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3192 €

Base housing, 19430160258, Harting

Base housing with single locking lever, thermo-plastic cover, side entry, Size: 16 B.

Technical specifications
Version Sockelgehäuse
Shell size 16B
Shell Material PA
Cable Outlet 1x M40, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No