19430160292 | Harting
Surface mount housing, size 16B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19430160292
Unit Price (€ / pc.)
65.6999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19430160292, HARTING
Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | PA | |
Cable Outlet | 2 x M32, abgewinkelt | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |