19430160448 | Harting
Grommet housing, size 16B, PA, M40, straight, longitudinal bow locking, IP66, 19430160448
Unit Price (€ / pc.)
42.9233 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19430160448, HARTING
Hood with single locking lever and top entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | PA | |
Cable Outlet | M40, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |