19430160538 | Harting
Grommet housing, size 16B, die-cast aluminum, 1x M40, angled, cross bow locking, IP66, 19430160538
As a private customer, you can buy this item as soon as we have it back in stock.
Grommet housing, 19430160538, Harting
Grommet housing with double locking lever (on the hood), side entry, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 1x M40, abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |