19430160548 | Harting

Grommet housing, size 16B, PA, M40, angled, longitudinal bow locking, IP66, 19430160548

Order No.: 45F5962
EAN: 4099889768589
MPN:
19430160548
19 43 016 0548
Series: Han B
19430160548 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
42.9233 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
42.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9233 €

Hood, 19430160548, HARTING

Hood with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material PA
Cable Outlet M40, abgewinkelt
Degree of protection (IP) IP66
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes