19430240256 | Harting
Surface mount housing, size 24B, PA, 1x M25, angled, longitudinal bow locking, IP66, 19430240256
Unit Price (€ / pc.)
37.5802 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Surface mounted housing, 19430240256, Harting
Surface mounted housing with single locking lever, thermo-plastic cover, side entry, Size: 16 B.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 24B | |
Shell Material | PA | |
Cable Outlet | 1x M25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |