19430240427 | Harting

Grommet housing, size 24B, PA, M32, straight, cross bow locking, IP66, 19430240427

Order No.: 45F5669
EAN: 4099889767155
MPN:
19430240427
19 43 024 0427
Series: Han ECO B
Harting
19430240427 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
28.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4291 €

Hood, 19430240427, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material PA
Cable Outlet M32, straight
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes