19430240528 | Harting

Grommet housing, size 24B, PA, M40, angled, cross bow locking, IP66, 19430240528

Order No.: 45F6052
EAN: 4099889769067
MPN:
19430240528
19 43 024 0528
Series: Han ECO B
19430240528 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4291 €

Hood, 19430240528, HARTING

Hood with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material PA
Cable Outlet M40, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes