19430245425 | Harting
Cover cap, size 24B, PA, cross bow locking, IP66, 19430245425
Unit Price (€ / pc.)
16.065 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Protection cover, 19430245425, Harting
Protection cover, for bulkhead mounted housings, for surface mounted housings, Size: 24 B, double locking lever, Material (hood/housing): Polyamide (PA) Fibre-glass reinforced.
Technical specifications
Version | cover cap | |
Shell size | 24B | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |