19431060545 | Harting
Grommet housing, size 6B, PA, M20, angled, longitudinal bow locking, IP66, 19431060545
Unit Price (€ / pc.)
20.0277 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hood, 19431060545, HARTING
Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | grommet housing | |
Shell size | 6B | |
Shell Material | PA | |
Cable Outlet | M20, angled | |
Type of locking | longitudinal bow locking | |
Degree of protection (IP) | IP66 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |